Similar
Similar
Similar
Similar
Similar



AD760AQ | |
|---|---|
DigiKey Part Number | AD760AQ-ND |
Manufacturer | |
Manufacturer Product Number | AD760AQ |
Description | IC DAC 16BIT 28-CDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD760AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 13µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel, Serial | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±14.25V ~ 15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.2, ±0.2 | |
Architecture | Current Steering, R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |



