


AD7582KN | |
|---|---|
DigiKey Part Number | AD7582KN-ND |
Manufacturer | |
Manufacturer Product Number | AD7582KN |
Description | IC ADC 12BIT 28-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7582KN Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog +5V, -15V |
Part Status Obsolete | Voltage - Supply, Digital 5V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 28-DIP (0.600", 15.24mm) |
Input Type Single Ended | Supplier Device Package 28-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7582KN+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MX7582KN+-ND | 64,74786 € | Similar |


