10 Bit Analog to Digital Converter 2 Input 1 SAR 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7580AQ

DigiKey Part Number
AD7580AQ-ND
Manufacturer
Manufacturer Product Number
AD7580AQ
Description
IC ADC 10BIT 24-CDIP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 1 SAR 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7580AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
10
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
50k
Operating Temperature
-25°C ~ 85°C
Number of Inputs
2
Package / Case
24-CDIP (0.300", 7.62mm)
Input Type
Differential
Supplier Device Package
24-CDIP
Data Interface
Parallel
Mounting Type
Through Hole
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.