
AD7575BQ | |
|---|---|
DigiKey Part Number | AD7575BQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7575BQ |
Description | IC ADC 8BIT 18-CERDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7575BQ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Number of Inputs 1 | Operating Temperature -25°C ~ 85°C |
Input Type Single Ended | Package / Case 18-CDIP (0.300", 7.62mm) |
Data Interface Parallel | Supplier Device Package 18-CERDIP |
Configuration S/H-ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 1:1 | Base Product Number |

