
AD7574TQ | |
|---|---|
DigiKey Part Number | AD7574TQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7574TQ |
Description | IC ADC 8BIT 24-CDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7574TQ Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 5V |
Number of Bits 8 | Operating Temperature -55°C ~ 125°C |
Number of Inputs 1 | Package / Case 24-CDIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 24-CDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |

