
AD7572AAQ03 | |
|---|---|
DigiKey Part Number | AD7572AAQ03-ND |
Manufacturer | |
Manufacturer Product Number | AD7572AAQ03 |
Description | IC ADC 12BIT 24-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7572AAQ03 Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type Internal |
Packaging Tube | Voltage - Supply, Analog 5V, -11.4V ~ 16.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital +5V, -11.4V ~ 16.5V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-CDIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 24-CDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |

