Parametric Equivalent



AD7568BSZ | |
|---|---|
DigiKey Part Number | AD7568BSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7568BSZ |
Description | IC DAC 12BIT 44-MQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7568BSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 550ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,54000 € | 101,54 € |
| 16 | 83,14750 € | 1.330,36 € |
| 32 | 80,38563 € | 2.572,34 € |
| 104 | 76,76365 € | 7.983,42 € |
| Unit Price without VAT: | 101,54000 € |
|---|---|
| Unit Price with VAT: | 120,83260 € |


