AD7549JP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 10
Unit Price: 79,67000 €
Datasheet
12 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 20-PLCC (9x9)
High Speed Converters by Analog Devices

AD7549JP

DigiKey Part Number
AD7549JP-ND
Manufacturer
Manufacturer Product Number
AD7549JP
Description
IC DAC 12BIT 20-PLCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD7549JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
15V
Packaging
Tube
Voltage - Supply, Digital
15V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
1.5µs
Package / Case
20-LCC (J-Lead)
Output Type
Current - Unbuffered
Supplier Device Package
20-PLCC (9x9)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7549JPZAnalog Devices Inc.10AD7549JPZ-ND79,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes