12 Bit Digital to Analog Converter 2 20-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 20-CERDIP
High Speed Converters by Analog Devices

AD7549BQ

DigiKey Part Number
AD7549BQ-ND
Manufacturer
Manufacturer Product Number
AD7549BQ
Description
IC DAC 12BIT 20-CERDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 20-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7549BQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
15V
Packaging
Tube
Voltage - Supply, Digital
15V
Part Status
Discontinued at DigiKey
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
1.5µs
Package / Case
20-CDIP (0.300", 7.62mm)
Output Type
Current - Unbuffered
Supplier Device Package
20-CERDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.