


AD7549AQ | |
|---|---|
DigiKey Part Number | AD7549AQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7549AQ |
Description | IC DAC 12BIT 20-CERDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 20-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7549AQ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 15V |
Packaging Tube | Voltage - Supply, Digital 15V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 1.5µs | Package / Case 20-CDIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-CERDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |

