AD7547KP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 12
Unit Price: 65,65000 €
Datasheet
12 Bit Digital to Analog Converter 2 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 28-PLCC (11.51x11.51)
High Speed Converters by Analog Devices

AD7547KP

DigiKey Part Number
AD7547KP-ND
Manufacturer
Manufacturer Product Number
AD7547KP
Description
IC DAC 12BIT 28-PLCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7547KP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
2
Settling Time
1.5µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 16.5V
Voltage - Supply, Digital
10.8V ~ 16.5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes