Similar
Similar




AD7545KN | |
|---|---|
DigiKey Part Number | AD7545KN-ND |
Manufacturer | |
Manufacturer Product Number | AD7545KN |
Description | IC DAC 12BIT 20-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7545KN Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 2µs | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7545KNZ | Analog Devices Inc. | 3 | AD7545KNZ-ND | 41,10000 € | Direct |
| MX7545AKN+ | Analog Devices Inc./Maxim Integrated | 0 | MX7545AKN+-ND | 19,06000 € | Similar |
| MX7545ALN+ | Analog Devices Inc./Maxim Integrated | 0 | MX7545ALN+-ND | 20,98000 € | Similar |
| MX7545JN+ | Analog Devices Inc./Maxim Integrated | 31 | MX7545JN+-ND | 15,22000 € | Similar |



