



AD7545GLNZ | |
|---|---|
DigiKey Part Number | AD7545GLNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7545GLNZ |
Description | IC DAC 12BIT 20-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7545GLNZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 2µs | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7545JN+ | Analog Devices Inc./Maxim Integrated | 31 | MX7545JN+-ND | 15,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,39000 € | 61,39 € |
| 18 | 49,13722 € | 884,47 € |
| 36 | 47,40583 € | 1.706,61 € |
| 108 | 45,26630 € | 4.888,76 € |
| Unit Price without VAT: | 61,39000 € |
|---|---|
| Unit Price with VAT: | 73,05410 € |

