Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD7545ALPZ | |
|---|---|
DigiKey Part Number | 505-AD7545ALPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7545ALPZ |
Description | IC DAC 12BIT 20-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7545ALPZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs | Package / Case 20-LCC (J-Lead) |
Output Type Current - Unbuffered | Supplier Device Package 20-PLCC (9x9) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7545AKPZ | Analog Devices Inc. | 28 | AD7545AKPZ-ND | 29,50000 € | Parametric Equivalent |
| AD7545AKPZ-REEL | Analog Devices Inc. | 0 | 505-AD7545AKPZ-REELTR-ND | 19,48176 € | Parametric Equivalent |
| AD7545ALPZ-REEL | Analog Devices Inc. | 0 | AD7545ALPZ-REELTR-ND | 29,80681 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 34,66053 € | 658,55 € |
| Unit Price without VAT: | 34,66053 € |
|---|---|
| Unit Price with VAT: | 41,24603 € |


