


AD7543TE | |
|---|---|
DigiKey Part Number | AD7543TE-ND |
Manufacturer | |
Manufacturer Product Number | AD7543TE |
Description | IC DAC 12BIT A-OUT 20LCCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7543TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 2µs | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Serial | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |

