Similar
Similar
Similar



AD7543KN | |
|---|---|
DigiKey Part Number | AD7543KN-ND |
Manufacturer | |
Manufacturer Product Number | AD7543KN |
Description | IC DAC 12BIT 16-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7543KN Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 2µs | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 16-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7543KNZ | Analog Devices Inc. | 0 | AD7543KNZ-ND | 61,31000 € | Direct |
| LTC7543KN#PBF | Analog Devices Inc. | 69 | LTC7543KN#PBF-ND | 18,09000 € | Similar |
| LTC8143FN#PBF | Analog Devices Inc. | 0 | LTC8143FN#PBF-ND | 12,99100 € | Similar |
| MX7543GKN+ | Analog Devices Inc./Maxim Integrated | 16 | MX7543GKN+-ND | 24,30000 € | Similar |
| MX7543KN+ | Analog Devices Inc./Maxim Integrated | 402 | MX7543KN+-ND | 24,25000 € | Similar |




