AD7543GKNZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 46,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: 21,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 477
Unit Price: 21,00000 €
Datasheet
16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 PDIP
High Speed Converters by Analog Devices

AD7543GKNZ

DigiKey Part Number
AD7543GKNZ-ND
Manufacturer
Manufacturer Product Number
AD7543GKNZ
Description
IC DAC 12BIT A-OUT 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7543GKNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
2µs
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Serial
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1147,79455 €525,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,79455 €
Unit Price with VAT:56,87551 €