Similar
Similar
Similar
Similar



AD7542KRZ | |
|---|---|
DigiKey Part Number | AD7542KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7542KRZ |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7542KRZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 2µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7542GKCWE+ | Analog Devices Inc./Maxim Integrated | 0 | MX7542GKCWE+-ND | 19,10000 € | Similar |
| MX7542JCWE+ | Analog Devices Inc./Maxim Integrated | 0 | MX7542JCWE+-ND | 11,78739 € | Similar |
| MX7542JCWE+T | Analog Devices Inc./Maxim Integrated | 0 | MX7542JCWE+T-ND | 11,87123 € | Similar |
| MX7542KCWE+ | Analog Devices Inc./Maxim Integrated | 11 | MX7542KCWE+-ND | 21,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,60000 € | 68,60 € |
| 10 | 57,04900 € | 570,49 € |
| 25 | 54,16600 € | 1.354,15 € |
| 100 | 50,99870 € | 5.099,87 € |
| Unit Price without VAT: | 68,60000 € |
|---|---|
| Unit Price with VAT: | 81,63400 € |


