


AD7533SQ | |
|---|---|
DigiKey Part Number | 505-AD7533SQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7533SQ |
Description | IC DAC 10BIT 16-CERDIP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7533SQ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -55°C ~ 125°C |
Settling Time 800ns | Package / Case 16-CDIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 16-CERDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |

