AD7533KPZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 94
Unit Price: 23,14000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 16,80324 €
Datasheet
10 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 20-PLCC (9x9)
High Speed Converters by Analog Devices

AD7533KPZ

DigiKey Part Number
505-AD7533KPZ-ND
Manufacturer
Manufacturer Product Number
AD7533KPZ
Description
IC DAC 10BIT 20-PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD7533KPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V ~ 15V
Packaging
Tube
Voltage - Supply, Digital
5V ~ 15V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
800ns
Package / Case
20-LCC (J-Lead)
Output Type
Current - Unbuffered
Supplier Device Package
20-PLCC (9x9)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7533JPZAnalog Devices Inc.94AD7533JPZ-ND23,14000 €Parametric Equivalent
AD7533KPZ-REELAnalog Devices Inc.0AD7533KPZ-REELTR-ND16,80324 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4918,79061 €920,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,79061 €
Unit Price with VAT:22,36083 €