


AD7533KNZ | |
|---|---|
DigiKey Part Number | AD7533KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7533KNZ |
Description | IC DAC 10BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7533KNZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 800ns | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 16-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 € | 15,81 € |
| 10 | 12,57200 € | 125,72 € |
| 25 | 11,76440 € | 294,11 € |
| 100 | 10,87680 € | 1.087,68 € |
| 250 | 10,45368 € | 2.613,42 € |
| 500 | 10,19864 € | 5.099,32 € |
| Unit Price without VAT: | 15,81000 € |
|---|---|
| Unit Price with VAT: | 18,81390 € |


