Similar



AD7528AQ | |
|---|---|
DigiKey Part Number | AD7528AQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7528AQ |
Description | IC DAC 8BIT 20-CERDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7528AQ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 400ns | Package / Case 20-CDIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-CERDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7528BQ | Analog Devices Inc. | 4 | 505-AD7528BQ-ND | 57,27000 € | Direct |
| 5962-8770103RA | Analog Devices Inc. | 8 | 5962-8770103RA-ND | 128,11000 € | Similar |


