
AD7510DIJP | |
|---|---|
DigiKey Part Number | AD7510DIJP-ND |
Manufacturer | |
Manufacturer Product Number | AD7510DIJP |
Description | IC SWITCH QUAD SPST 20PLCC |
Customer Reference | |
Detailed Description | Circuit IC Switch 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7510DIJP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |

