
AD7503KQ | |
|---|---|
DigiKey Part Number | AD7503KQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7503KQ |
Description | IC MUX 8:1 300OHM 16CERDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 300Ohm 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7503KQ Models |
Category | Switch Time (Ton, Toff) (Max) 800ns, 800ns (Typ) |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 5pF, 30pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 2nA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 16-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 300Ohm | Supplier Device Package 16-CERDIP |
Channel-to-Channel Matching (ΔRon) 12Ohm | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |

