Similar

AD7503KN | |
|---|---|
DigiKey Part Number | AD7503KN-ND |
Manufacturer | |
Manufacturer Product Number | AD7503KN |
Description | IC MUX 8:1 300OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 300Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7503KN Models |
Category | Switch Time (Ton, Toff) (Max) 800ns, 800ns (Typ) |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 5pF, 30pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 2nA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 300Ohm | Supplier Device Package 16-PDIP |
Channel-to-Channel Matching (ΔRon) 12Ohm | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1408YRUZ | Analog Devices Inc. | 492 | 505-ADG1408YRUZ-ND | 8,35000 € | Similar |


