Similar

AD7503JQ | |
|---|---|
DigiKey Part Number | AD7503JQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7503JQ |
Description | IC MUX 8:1 300OHM 16CERDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 300Ohm 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7503JQ Models |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Analog Devices Inc. | Switch Time (Ton, Toff) (Max) 800ns, 800ns (Typ) |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 30pF |
Part Status Obsolete | Mounting Type Through Hole |
Multiplexer/Demultiplexer Circuit 8:1 | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 16-CERDIP |
On-State Resistance (Max) 300Ohm | Base Product Number |
Channel-to-Channel Matching (ΔRon) 12Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1408YRUZ | Analog Devices Inc. | 492 | 505-ADG1408YRUZ-ND | 8,35000 € | Similar |


