Similar
Similar

AD7495BR | |
|---|---|
DigiKey Part Number | AD7495BR-ND |
Manufacturer | |
Manufacturer Product Number | AD7495BR |
Description | IC ADC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7495BR Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7495BRZ | Analog Devices Inc. | 383 | AD7495BRZ-ND | 18,69000 € | Direct |
| AD7091BCPZ-RL7 | Analog Devices Inc. | 6 | 505-AD7091BCPZ-RL7CT-ND | 4,80000 € | Similar |
| AD7091RBRMZ | Analog Devices Inc. | 3.742 | 505-AD7091RBRMZ-ND | 6,32000 € | Similar |
| AD7475ARZ | Analog Devices Inc. | 732 | AD7475ARZ-ND | 13,34000 € | Parametric Equivalent |
| AD7475BRZ | Analog Devices Inc. | 275 | AD7475BRZ-ND | 15,77000 € | Parametric Equivalent |




