
AD7492ARZ | |
|---|---|
DigiKey Part Number | AD7492ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7492ARZ |
Description | IC ADC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7492ARZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 24-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7091BCPZ-RL7 | Analog Devices Inc. | 6 | 505-AD7091BCPZ-RL7CT-ND | 4,80000 € | Similar |
| AD7091R-8BRUZ | Analog Devices Inc. | 1.025 | 505-AD7091R-8BRUZ-ND | 9,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,74000 € | 20,74 € |
| 10 | 16,64300 € | 166,43 € |
| 31 | 15,41452 € | 477,85 € |
| 124 | 14,35524 € | 1.780,05 € |
| 279 | 13,90204 € | 3.878,67 € |
| 527 | 13,61220 € | 7.173,63 € |
| Unit Price without VAT: | 20,74000 € |
|---|---|
| Unit Price with VAT: | 24,68060 € |


