Similar
Similar
Parametric Equivalent

AD7492ARUZ-5 | |
|---|---|
DigiKey Part Number | 505-AD7492ARUZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD7492ARUZ-5 |
Description | IC ADC 12BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7492ARUZ-5 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 1.25M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 24-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7091BCPZ-RL7 | Analog Devices Inc. | 6 | 505-AD7091BCPZ-RL7CT-ND | 4,80000 € | Similar |
| AD7091R-8BRUZ | Analog Devices Inc. | 1.005 | 505-AD7091R-8BRUZ-ND | 9,37000 € | Similar |
| AD7492BRUZ-5 | Analog Devices Inc. | 51 | AD7492BRUZ-5-ND | 26,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 16,26532 € | 1.008,45 € |
| Unit Price without VAT: | 16,26532 € |
|---|---|
| Unit Price with VAT: | 19,35573 € |




