Similar
Similar

AD7492ARUZ-4REEL7 | |
|---|---|
DigiKey Part Number | AD7492ARUZ-4REEL7TR-ND - Tape & Reel (TR) AD7492ARUZ-4REEL7CT-ND - Cut Tape (CT) AD7492ARUZ-4REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7492ARUZ-4REEL7 |
Description | IC ADC 12BIT SAR 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7492ARUZ-4REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,50000 € | 18,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,64467 € | 10.644,67 € |
| Unit Price without VAT: | 18,50000 € |
|---|---|
| Unit Price with VAT: | 22,01500 € |




