Direct

AD7490BRU | |
|---|---|
DigiKey Part Number | AD7490BRU-ND |
Manufacturer | |
Manufacturer Product Number | AD7490BRU |
Description | IC ADC 12BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7490BRU Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 16 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 28-TSSOP |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7490BRUZ | Analog Devices Inc. | 1.359 | 505-AD7490BRUZ-ND | 17,15000 € | Direct |









