


AD7484BSTZ | |
|---|---|
DigiKey Part Number | AD7484BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7484BSTZ |
Description | IC ADC 14BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7484BSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,72000 € | 39,72 € |
| 23 | 30,84217 € | 709,37 € |
| 46 | 29,73000 € | 1.367,58 € |
| 115 | 28,55565 € | 3.283,90 € |
| 253 | 27,76083 € | 7.023,49 € |
| Unit Price without VAT: | 39,72000 € |
|---|---|
| Unit Price with VAT: | 47,26680 € |

