Similar
Similar
Similar

AD7478WARTZ-RL7 | |
|---|---|
DigiKey Part Number | AD7478WARTZ-RL7TR-ND - Tape & Reel (TR) AD7478WARTZ-RL7CT-ND - Cut Tape (CT) AD7478WARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7478WARTZ-RL7 |
Description | IC ADC 8BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7478WARTZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | SPI, DSP | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,79795 € | 5.393,85 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |


