
AD7478AARMZ | |
|---|---|
DigiKey Part Number | AD7478AARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7478AARMZ |
Description | IC ADC 8BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7478AARMZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1.2M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57500 € | 25,75 € |
| 50 | 2,24060 € | 112,03 € |
| 100 | 2,13710 € | 213,71 € |
| 250 | 2,02764 € | 506,91 € |
| 500 | 1,96176 € | 980,88 € |
| 1.000 | 1,90750 € | 1.907,50 € |
| 2.500 | 1,85022 € | 4.625,55 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

