
AD7476SRTZ-R2 | |
|---|---|
DigiKey Part Number | AD7476SRTZ-R2TR-ND - Tape & Reel (TR) AD7476SRTZ-R2CT-ND - Cut Tape (CT) AD7476SRTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7476SRTZ-R2 |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7476SRTZ-R2 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 600k | Operating Temperature -55°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7476SRTZ-EP-RL7 | Analog Devices Inc. | 2.104 | 505-AD7476SRTZ-EP-RL7CT-ND | 36,57000 € | Parametric Equivalent |
| ADS7886SBDBVT | Texas Instruments | 1.440 | 296-19305-1-ND | 5,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 11,01000 € | 110,10 € |
| 25 | 10,28760 € | 257,19 € |
| 100 | 9,52920 € | 952,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,11480 € | 2.278,70 € |
| 500 | 8,88660 € | 4.443,30 € |
| 750 | 8,77237 € | 6.579,28 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |



