Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

AD7475ARM-REEL7 | |
|---|---|
DigiKey Part Number | AD7475ARM-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7475ARM-REEL7 |
Description | IC ADC 12BIT 8-MSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7475ARM-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7475ARMZ-REEL7 | Analog Devices Inc. | 0 | AD7475ARMZ-REEL7TR-ND | 8,32734 € | Direct |
| AD7091RBCPZ-RL7 | Analog Devices Inc. | 5.934 | AD7091RBCPZ-RL7CT-ND | 6,25000 € | Similar |
| AD7091RBRMZ-RL7 | Analog Devices Inc. | 1.507 | 505-AD7091RBRMZ-RL7CT-ND | 6,32000 € | Similar |
| AD7475BRMZ-REEL7 | Analog Devices Inc. | 0 | AD7475BRMZ-REEL7TR-ND | 10,15117 € | Parametric Equivalent |
| AD7495ARMZ-REEL7 | Analog Devices Inc. | 0 | AD7495ARMZ-REEL7TR-ND | 10,12802 € | Parametric Equivalent |




