
AD746SQ | |
|---|---|
DigiKey Part Number | AD746SQ-ND |
Manufacturer | |
Manufacturer Product Number | AD746SQ |
Description | IC OPAMP JFET 2 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD746SQ Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 7mA |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C |
Slew Rate 75V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 13 MHz | Package / Case 8-CDIP (0.300", 7.62mm) |
-3db Bandwidth 13 MHz | Supplier Device Package 8-CERDIP |
Current - Input Bias 110 pA | Base Product Number |

