Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD746JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD746JRZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD746JRZ-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD746JRZ-REEL7 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 7mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 25 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Slew Rate 75V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 13 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 13 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 110 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD746JRZ | Analog Devices Inc. | 150 | 505-AD746JRZ-ND | 13,60000 € | Direct |
| LT1113CS8#PBF | Analog Devices Inc. | 425 | 505-LT1113CS8#PBF-ND | 11,05000 € | Similar |
| LT1113CS8#TRPBF | Analog Devices Inc. | 0 | LT1113CS8#TRPBF-ND | 6,63837 € | Similar |
| LT1169CS8#PBF | Analog Devices Inc. | 649 | LT1169CS8#PBF-ND | 12,91000 € | Similar |
| LT1355CS8#PBF | Analog Devices Inc. | 964 | 505-LT1355CS8#PBF-ND | 11,82000 € | Similar |




