
AD7452BRTZ-R2 | |
|---|---|
DigiKey Part Number | AD7452BRTZ-R2TR-ND - Tape & Reel (TR) AD7452BRTZ-R2CT-ND - Cut Tape (CT) AD7452BRTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7452BRTZ-R2 |
Description | IC ADC 12BIT SOT-23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD7452BRTZ-R2 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 555k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-8 |
Input Type Differential | Supplier Device Package SOT-23-8 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7452BRTZ-REEL7 | Analog Devices Inc. | 2.069 | 505-AD7452BRTZ-REEL7CT-ND | 10,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 € | 12,10 € |
| 10 | 9,54500 € | 95,45 € |
| 25 | 8,90640 € | 222,66 € |
| 100 | 8,20340 € | 820,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,86848 € | 1.967,12 € |
| 500 | 7,66654 € | 3.833,27 € |
| 750 | 7,56540 € | 5.674,05 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,39900 € |

