AD744JR-EBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: 23,21000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD744JR-EBZ

DigiKey Part Number
AD744JR-EBZ-ND
Manufacturer
Manufacturer Product Number
AD744JR-EBZ
Description
BOARD EVALUATION FOR AD744
Customer Reference
Detailed Description
8-SOIC Package - 1 - Single Channels per IC J-FET Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
AD744JR-EBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
J-FET
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
8-SOIC Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes