AD6674BCPZRL7-500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD6674BCPZRL7-500
Enabling Flexible Control Systems with Software Configurable I/O

AD74413RBCPZ-RL7

DigiKey Part Number
505-AD74413RBCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD74413RBCPZ-RL7CT-ND - Cut Tape (CT)
505-AD74413RBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD74413RBCPZ-RL7
Description
IC SOFTW CONF 16BIT 4.8K 64LFCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Software Configurable Input/Output 16 b 4.8k SPI 64-LFCSP (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD74413RBCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Software Configurable Input/Output
Number of Channels
4
Resolution (Bits)
16 b
Sampling Rate (Per Second)
4.8k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
14V ~ 28.8V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,57000 €18,57 €
1013,24400 €132,44 €
2511,85680 €296,42 €
10010,87180 €1.087,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75010,87181 €8.153,86 €
Manufacturers Standard Package
Unit Price without VAT:18,57000 €
Unit Price with VAT:22,09830 €