AD7440BRTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4,09452 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 490
Unit Price: 0,00000 €
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7440BRTZ-R2

DigiKey Part Number
AD7440BRTZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7440BRTZ-R2
Description
IC ADC 10BIT SAR SOT23-8
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD7440BRTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
10
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V, 5V
Voltage - Supply, Digital
3V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types