
AD743JR-16 | |
|---|---|
DigiKey Part Number | AD743JR-16-ND |
Manufacturer | |
Manufacturer Product Number | AD743JR-16 |
Description | IC OPAMP JFET 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD743JR-16 Models |
Category | Current - Supply 8.1mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 9.6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.8V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 4.5 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 250 pA | Base Product Number |
Voltage - Input Offset 250 µV |

