AD7414ARTZ-2REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.516
Unit Price: 8,72000 €
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7414ARTZ-2REEL

DigiKey Part Number
AD7414ARTZ-2REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7414ARTZ-2REEL
Description
SENSOR DIGITAL -40C-125C SOT23-6
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD7414ARTZ-2REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±1.87°C (±3°C)
Packaging
Tape & Reel (TR)
Test Condition
40°C (-40°C ~ 85°C)
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
SOT-23-6
Output Type
I2C/SMBus
Supplier Device Package
SOT-23-6
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
10 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADT7420UCPZ-R2Analog Devices Inc.2.516ADT7420UCPZ-R2CT-ND8,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types