
AD7414ARTZ-0500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7414ARTZ-0500RL7TR-ND - Tape & Reel (TR) 505-AD7414ARTZ-0500RL7CT-ND - Cut Tape (CT) 505-AD7414ARTZ-0500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7414ARTZ-0500RL7 |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7414ARTZ-0500RL7 Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±1.87°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 40°C (-40°C ~ 85°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,42100 € | 24,21 € |
| 25 | 2,22280 € | 55,57 € |
| 100 | 2,00530 € | 200,53 € |
| 250 | 1,90156 € | 475,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83908 € | 919,54 € |
| 1.000 | 1,78763 € | 1.787,63 € |
| 1.500 | 1,76187 € | 2.642,81 € |
| 2.500 | 1,73333 € | 4.333,32 € |
| 3.500 | 1,71665 € | 6.008,27 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |








