Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6
505-SOT-23-6

AD7414ART-1REEL

DigiKey Part Number
AD7414ART-1REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7414ART-1REEL
Description
IC SENSOR TEMP 10BIT SOT23-6 TR
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode
Accuracy - Highest (Lowest)
±1.87°C (±3°C)
Test Condition
40°C (-40°C ~ 85°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.