
AD7403BRIZ-RL | |
|---|---|
DigiKey Part Number | AD7403BRIZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7403BRIZ-RL |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 20M Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7403BRIZ-RL Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Modulator | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 16-SOIC |
Sampling Rate (Per Second) 20M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,44310 € | 5.443,10 € |
| Unit Price without VAT: | 5,44310 € |
|---|---|
| Unit Price with VAT: | 6,47729 € |



