


AD7403-8BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-AD7403-8BRIZ-RLTR-ND - Tape & Reel (TR) 505-AD7403-8BRIZ-RLCT-ND - Cut Tape (CT) 505-AD7403-8BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7403-8BRIZ-RL |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC-IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b Serial 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | AD7403-8BRIZ-RL Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 8-SOIC-IC |
Resolution (Bits) 16 b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 6,62600 € | 66,26 € |
| 25 | 6,15720 € | 153,93 € |
| 100 | 5,64170 € | 564,17 € |
| 250 | 5,55248 € | 1.388,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,06531 € | 7.597,97 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |




