


AD7403-8BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-AD7403-8BRIZ-RLTR-ND - Tape & Reel (TR) 505-AD7403-8BRIZ-RLCT-ND - Cut Tape (CT) 505-AD7403-8BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7403-8BRIZ-RL |
Description | IC ISOLATED MODULE 16BIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b Serial 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | AD7403-8BRIZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,16300 € | 61,63 € |
| 25 | 5,72360 € | 143,09 € |
| 100 | 5,29910 € | 529,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,69933 € | 7.048,99 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |



