


AD7402-8BRIZ | |
|---|---|
DigiKey Part Number | 505-AD7402-8BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7402-8BRIZ |
Description | IC MODULATOR 16BIT 39K 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 39K Serial 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | AD7402-8BRIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 39K | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 10 | 6,12300 € | 61,23 € |
| 80 | 4,64438 € | 371,55 € |
| 160 | 4,30219 € | 688,35 € |
| 320 | 4,17816 € | 1.337,01 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,69810 € |


